PDP SEO Portlet

G6RN-1-DC24

Power Relay SPDT 250VAC 24VDC Through Hole Tube

Manufacturer:Omron
Avnet Manufacturer Part #: G6RN-1-DC24
Secondary Manufacturer Part#: G6RN1DC24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Miniature Power Relay for Switching 8 A

• Low-profile height of 15 mm (approx. 60% the height of the Omron G2R model). • Capable of switching with 8 A at 250 VAC despite its small size. • High sensitivity with 220mW power consumption. • Offers high insulation with insulation distance of 8 mm and impulse withstand voltage of 10kV between coil and contacts. • Satisfies ambient operating temperature requirement of 85°C. • Standard model conforms to VDE standards.

Technical Attributes

Find Similar Parts

Description Value
2.62 kOhm
Gold|Silver
2.4 Vdc
Through Hole
6 ms
-40 to 85 °C
28.8 x 10.5 x 15.3 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.47563
1200+
$2.84278
2400+
$2.72754
4800+
$2.61229
9600+
$2.56427