G6RL-1-SR-ASI DC24
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.912 kOhm | ||
| Silver-Tin-Indium | ||
| 400 V | ||
| 300 V | ||
| 2.4 Vdc | ||
| Through Hole | ||
| 15 ms | ||
| -40 to 85 °C | ||
| 28.5 x 10 x 12.3 mm | ||
| Non-Latching | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490075 |
| Schedule B: | 8536490075 |