G6RL-1-ASI DC24
Electromechanical Relay SPDT 10(NO)/8(NC)A 24VDC 2.618KOhm Through Hole
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: G6RL-1-ASI DC24
Secondary Manufacturer Part#: G6RL1ASIDC24
- RoHS 10 Compliant
- Tariff Charges
Low-profile 12.3 mm height power relay with maximum switching of 10A
• Low profile: 12.3 mm in height • Max. switching capacity: 2,500 VA (NO) • Dielectric strength: 5 kV • Clearance and creepage distance: 10 mm. • Models with high shock resistance (250 m/s2) are available. • Models for P1 load (2 x 200 W lamps parallel to ignition transformer) are available.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.618 kOhm | ||
| Silver-Tin-Indium | ||
| 400 V | ||
| 300 V | ||
| 2.4 Vdc | ||
| Through Hole | ||
| 10 ms | ||
| -40 to 85 °C | ||
| 28.5 x 10 x 12.3 mm | ||
| Non-Latching | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490075 |
| Schedule B: | 8536490075 |