PDP SEO Portlet

G6K-2F DC3

Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6K-2F DC3
Secondary Manufacturer Part#: G6K2FDC3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
91 Ohm
Gold Clad|Silver
Tin
255
0.3 Vdc
Surface Mount
3 ms
-40 to 70 °C
10 x 7.8 x 5.2 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.91829
1000+
$2.76054
2000+
$2.6879
4000+
$2.61897
8000+
$2.5535