PDP SEO Portlet

G6K-2G-Y-TR-DC5

Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount

Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6K-2G-Y-TR-DC5
Secondary Manufacturer Part#: G6K2GYTRDC5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface Mounting Relay with the World’s Smallest Mounting Area

  • Subminiature model as small as 5.2 (H) × 6.5 (W) × 10 (L) mm is ideal for high-density mounting (G6K(U)-2F(-Y)).
  • Low profile of 5.2 mm improves mounting efficiency (G6K(U)-2F(-Y)).
  • Light weight of 0.7 g contributes to higher speed mounting.
  • Surface mounting terminal models incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
  • Ensures a dielectric strength of 1,500 VAC and conforms to FCC Part 68 (i.e., withstanding an impulse withstand voltage of 1,500 V for 10 × 160 µs).
  • -Y models offer an impulse withstand voltage of 2,500 V for 2 × 10 µs (conforms to Telcordia specifications) by optimizing the distance between coil and contacts.
  • Standard model conforms to UL/CSA standards, certified by BSI (EN60950).
  • Models available with a 2.54-mm terminal pitch.
  • Rated carry current: 2A.

Technical Attributes

Find Similar Parts

Description Value
237 Ohm
Gold Clad|Silver
255
0.5 Vdc
Surface Mount
3 ms
-40 to 70 °C
10 x 6.5 x 5.2 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  1800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$3.14591
3600+
$3.02334
7200+
$2.90078
14400+
$2.77821
28800+
$2.72714