PDP SEO Portlet

G6K-2F-Y DC5 BY OMR

Signal Relay, 5 VDC, DPDT, 1 A, G6K, Surface Mount, Non Latching

Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6K-2F-Y DC5 BY OMR
Secondary Manufacturer Part#: G6K2FYDC5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Omron G6K series are signal relays. These electromechanical signal relays are standard, double pole subminiature model for high density mounting. Surface mounting terminal types incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering. Ideal for applications such as telecommunication, test & measurement equipment and home appliances.

  • Low profile of 5.2mm improves mounting efficiency
  • Consumes approximately 70% power of a conventional OMRON model and operates at current of 100mW
  • DPDT contact configuration
  • Ensures a dielectric strength of 1,500VAC and conforms to FCC part 68
  • Standard model conforms to UL/CSA standards, certified by BSI
  • Impulse withstand voltage of 2,500V for 2 × 10μs by optimizing distance between coil and contacts
  • Single side stable
  • Maximum switching capacity of 1A at 125VAC, 60VDC
  • Rated carry current of 2A

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.14591
1000+
$3.02334
2000+
$2.90078
4000+
$2.77821
8000+
$2.72714