G6K-2F-RF-S-TR03 DC4.5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 23.2 mA | ||
| 194 Ohm | ||
| DPDT | ||
| 4.5 V | ||
| 255 °C | ||
| 125 V | ||
| 1 A | ||
| 60 V | ||
| 3.6 Vdc | ||
| 0.1 W | ||
| 0.45 Vdc | ||
| Surface Mount | ||
| 3 ms | ||
| -40 to 70 °C | ||
| 8 | ||
| 10.7 x 6.9 x 5.4 mm | ||
| Latching Single Coil | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490050 |