PDP SEO Portlet

G6K-2F-RF-S DC12

Electromechanical Relay DPDT 1A 12VDC 1.315KOhm Surface Mount

Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6K-2F-RF-S DC12
Secondary Manufacturer Part#: G6K-2F-RF-S DC12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

G6K-2F-RF-S DC12 is a surface-mounting high-frequency relay. Suitable for communications equipment, broadcasting and audio-visual equipment, test & measurement equipment applications.

  • Single-side stable relay function
  • Fully sealed enclosure rating
  • DPDT (2C) contact form
  • Outside-L surface mounting terminals
  • High-frequency compatible
  • 12VDC coil voltage
  • 1A contact current
  • Non latching coil type
  • Rated power consumption of 100mW with high sensitivity
  • Small footprint and miniaturized to 10.3 × 6.9 × 5.4mm (L × W × H)

Technical Attributes

Find Similar Parts

Description Value
1.315 kOhm
255
1.2 Vdc
Surface Mount
3 ms
-40 to 70 °C
10.7 x 7.8 x 5.4 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$21.5929
30+
$20.26255
60+
$19.0242
297+
$17.861
594+
$17.4566