G6K-2F-DC5
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6K-2F-DC5
Secondary Manufacturer Part#: G6K2FDC5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 237 Ohm | ||
| Gold Clad|Silver | ||
| Tin | ||
| 255 | ||
| 0.5 Vdc | ||
| Surface Mount | ||
| 3 ms | ||
| -40 to 70 °C | ||
| 10 x 7.8 x 5.2 mm | ||
| Non-Latching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490050 |