PDP SEO Portlet

G6K-2F DC3

Electromechanical Relay DPDT 1A 3VDC 91Ohm Surface Mount

Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6K-2F DC3
Secondary Manufacturer Part#: G6K2FDC3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface Mounting Relay with the World’s Smallest Mounting Area

  • Subminiature model as small as 5.2 (H) × 6.5 (W) × 10 (L) mm is ideal for high-density mounting (G6K(U)-2F(-Y)).
  • Low profile of 5.2 mm improves mounting efficiency (G6K(U)-2F(-Y)).
  • Light weight of 0.7 g contributes to higher speed mounting.
  • Surface mounting terminal models incorporate a unique terminal structure with high infrared irradiation efficiency which allows the terminal temperature to rise easily when mounting the IRS, thus ensuring excellent soldering.
  • Ensures a dielectric strength of 1,500 VAC and conforms to FCC Part 68 (i.e., withstanding an impulse withstand voltage of 1,500 V for 10 × 160 µs).
  • -Y models offer an impulse withstand voltage of 2,500 V for 2 × 10 µs (conforms to Telcordia specifications) by optimizing the distance between coil and contacts.
  • Standard model conforms to UL/CSA standards, certified by BSI (EN60950).
  • Models available with a 2.54-mm terminal pitch.
  • Rated carry current: 2A.

Technical Attributes

Find Similar Parts

Description Value
91 Ohm
Gold Clad|Silver
Tin
255
0.3 Vdc
Surface Mount
3 ms
-40 to 70 °C
10 x 7.8 x 5.2 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.91829
1000+
$2.76054
2000+
$2.6879
4000+
$2.61897
8000+
$2.5535