PDP SEO Portlet

G6J-2FS-Y DC24

Electromechanical Relay DPDT 1A 24VDC 2.6005KOhm Surface Mount

Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6J-2FS-Y DC24
Secondary Manufacturer Part#: G6J2FSYDC24BYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-compact and Slim DPDT Relay

• Suitable for high-density mounting.(5.7 mm (W) × 10.6 mm (L) × 9 mm (H)). • Dielectric strength of 1,500 VAC and an impulse withstand voltage of 2,500 V for 2 × 10 µs (conforms to Telcordia specifications (formerly Bellcore)). • Conforms to FCC Part 68 (1,500 V, 10 × 160 µs). • Single-winding latching models to save energy. • Standard models conforms to UL/CSA standards

Technical Attributes

Find Similar Parts

Description Value
2.6005 kOhm
Gold Clad|Silver
255
2.4 Vdc
Surface Mount
3 ms
-40 to 85 °C
10.6 x 5.7 x 10 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.4452
2000+
$3.4278
4000+
$3.4104
8000+
$3.393
16000+
$3.3756