PDP SEO Portlet

G6J-2FL-Y-TR DC3

Electromechanical Relay DPDT 1A 3VDC 62.5Ohm Surface Mount

Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6J-2FL-Y-TR DC3
Secondary Manufacturer Part#: G6J2FLYTRDC3BYOMZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-compact and Slim DPDT Relay

• Suitable for high-density mounting.(5.7 mm (W) × 10.6 mm (L) × 9 mm (H)). • Dielectric strength of 1,500 VAC and an impulse withstand voltage of 2,500 V for 2 × 10 µs (conforms to Telcordia specifications (formerly Bellcore)). • Conforms to FCC Part 68 (1,500 V, 10 × 160 µs). • Single-winding latching models to save energy. • Standard models conforms to UL/CSA standards

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$3.33071
1600+
$3.15068
3200+
$3.06776
6400+
$2.9891
12800+
$2.91438