PDP SEO Portlet

G6E-134P-US DC5

Electromechanical Relay SPDT 3A 5VDC 125Ohm Through Hole

Manufacturer:Omron
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: G6E-134P-US DC5
Secondary Manufacturer Part#: G6E134PUSDC5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Subminiature, Sensitive SPDT Signal Switching Relay

• High sensitivity: 98-mW (Rated power consumption: 200mW) pickup coil power. • Impulse withstand voltage of 1,500V (10×160 µs) meets FCC requirements. • Stick packing employed in consideration of supporting automatic implementation. • Plastic-sealed model that allows automatic soldering. • New series of ultrasonically cleanable models is available. • Standard model conforms to UL/CSA standards.

Technical Attributes

Find Similar Parts

Description Value
Gold Clad|Silver
12 V
250 V
220 V
Through Hole
-40 to 70 °C
16 x 10 x 8 mm
Low Signal Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.863
1000+
$3.65419
2000+
$3.55803
4000+
$3.4668
8000+
$3.38012