PDP SEO Portlet

G6E-134P-ST-US-DC5

Manufacturer:Omron
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: G6E-134P-ST-US-DC5
Secondary Manufacturer Part#: G6E134PSTUSDC5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Clad|Silver
12 V
Tin-Silver-Copper
250 V
220 V
Through Hole
-40 to 70 °C
16 x 9.91 x 8.38 mm
Low Signal Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.4351
2+
$4.97326
4+
$4.94802
8+
$4.92278
16+
$4.59489