PDP SEO Portlet

G6E-134P-ST-US-DC3

Manufacturer:Omron
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: G6E-134P-ST-US-DC3
Secondary Manufacturer Part#: G6E134PSTUSDC3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold Clad|Silver
12 V
Tin-Silver-Copper
250 V
220 V
Through Hole
-40 to 70 °C
16 x 9.91 x 8.38 mm
Low Signal Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.70886
1000+
$4.45432
2000+
$4.3371
4000+
$4.2259
8000+
$4.12025