G6DN-1A-L DC5
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: G6DN-1A-L DC5
Secondary Manufacturer Part#: G6DN1ALDC5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 mA | ||
| 139 Ohm | ||
| SPST-NO | ||
| Silver Alloy | ||
| 5 V | ||
| Gold | ||
| 277 V | ||
| 5 A | ||
| 5 A | ||
| 125 V | ||
| 3.5 Vdc | ||
| 0.25 Vdc | ||
| Through Hole | ||
| 10 ms | ||
| -40 to 90 °C | ||
| 4 | ||
| 20(Max) x 5.08(Max) x 12.5(Max) mm | ||
| Non-Latching | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490050 |