G6DN-1A DC5
Power Relay, SPST-NO, 5 VDC, 5 A, G6DN Series, Through Hole
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: G6DN-1A DC5
Secondary Manufacturer Part#: G6DN1ADC5
- RoHS 10 Compliant
- Tariff Charges
SPST Slim Power Relay for 5 A switching
• Slim 5-mm width and miniature size. (20 × 5.08 × 12.5 mm) • High switching capability 5 A (250 VAC and 30 VDC), and high contact reliability by crossbar-twin contact. • Power consumption 110 mW of an industry top class. • Meets application standards EN61010-1 and EN61010-2-201 for reinforced insulation, and EN60335-1 for basic insulation.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 mA | ||
| 227 Ohm | ||
| SPST-NO | ||
| Silver Alloy | ||
| 5 V | ||
| 277 V | ||
| 5 A | ||
| 5 A | ||
| 125 V | ||
| 3.5 V | ||
| 0.25 V | ||
| Through Hole | ||
| 10 ms | ||
| -40 to 90 °C | ||
| Tube | ||
| 4 | ||
| 20(Max) x 5.08(Max) x 12.5(Max) mm | ||
| Non-Latching | ||
| PCB Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490050 |