PDP SEO Portlet

G6DN-1A DC24

Manufacturer:Omron
Avnet Manufacturer Part #: G6DN-1A DC24
Secondary Manufacturer Part#: G6DN1ADC24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.6 mA
5236 Ohm
SPST-NO
Silver Alloy
24 V
277 V
5 A
5 A
125 V
16.8 V
1.2 V
Through Hole
10 ms
-40 to 90 °C
Tube
4
20(Max) x 5.08(Max) x 12.5(Max) mm
Non-Latching
PCB Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.67671
1000+
$1.58608
2000+
$1.54434
4000+
$1.50474
8000+
$1.46712