PDP SEO Portlet

G6DN-1A DC12

Power Relay, SPST-NO, 12 VDC, 5 A, G6DN Series, Through Hole

Manufacturer:Omron
Avnet Manufacturer Part #: G6DN-1A DC12
Secondary Manufacturer Part#: G6DN1ADC12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SPST Slim Power Relay for 5 A switching

• Slim 5-mm width and miniature size. (20 × 5.08 × 12.5 mm) • High switching capability 5 A (250 VAC and 30 VDC), and high contact reliability by crossbar-twin contact. • Power consumption 110 mW of an industry top class. • Meets application standards EN61010-1 and EN61010-2-201 for reinforced insulation, and EN60335-1 for basic insulation.

Technical Attributes

Find Similar Parts

Description Value
9.2 mA
1309 Ohm
SPST-NO
Silver Alloy
12 V
277 V
5 A
5 A
125 V
8.4 V
0.6 V
Through Hole
10 ms
-40 to 90 °C
Tube
4
20(Max) x 5.08(Max) x 12.5(Max) mm
Non-Latching
PCB Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  3500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.4904
2+
$1.46118
4+
$1.44046
8+
$1.42033
16+
$1.39725