PDP SEO Portlet

G6D-1A-ASI DC9

Electromechanical Relay SPST-NO 5A 9VDC Through Hole

Manufacturer:Omron
Avnet Manufacturer Part #: G6D-1A-ASI DC9
Secondary Manufacturer Part#: G6D1AASIDC9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

G6D-1A-ASI DC9 is a G6D slim, miniature, PCB power relay capable of relaying programmable controller and temperature controller outputs. Ideal for output applications of control equipment's.

  • SPST-NO (1a) contact form
  • PCB terminals
  • Fully sealed enclosure rating
  • Silver alloy contact material
  • 9VDC coil voltage
  • 5A contact current
  • Reduced board space, ideal for high-density mounting (45%, (6.5mm × 17.5mm × 12.5mm (W x L x H))

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$5.97829
1000+
$5.65514
2000+
$5.50632
4000+
$5.36513
8000+
$5.231