G6CU-2117P-US 12DC
Power Relay SPST-NO+SPST-NC 380VAC 12VDC PC Pin Through Hole Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16.7 mA | ||
| 720 Ohm | ||
| SPST-NO+SPST-NC | ||
| Silver Alloy | ||
| 12 V | ||
| 380 V | ||
| 8 A | ||
| 8 A | ||
| 125 V | ||
| 8.4 Vdc | ||
| 240|2 W|kVA | ||
| 8.4 Vdc | ||
| Through Hole | ||
| 10 ms | ||
| -25 to 70 °C | ||
| 4 | ||
| 20 x 15 x 10 mm | ||
| Latching Single Coil | ||
| G6C | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |