PDP SEO Portlet

G6CU-2114P-US DC3

Electromechanical Relay SPST-NO/SPST-NC 8A 3VDC 45Ohm Through Hole

Manufacturer:Omron
Avnet Manufacturer Part #: G6CU-2114P-US DC3
Secondary Manufacturer Part#: G6CU2114PUSDC3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Miniature High Capacity Relays with SPST-NO 10A and SPST-NO + SPST-NC 8A

• SPST-NO 10A and SPST-NO + SPST-NC 8A for power switching and output that satisfy the needs for space-saving. • Small High-capacity Relays Compact: 20 × 15 × 10 mm (L × W × H). • Low power consumption: 200 mW. • Ultrasonically cleanable models is available. • Exclusive P6C model for sockets is now available.

Technical Attributes

Find Similar Parts

Description Value
45 Ohm
Silver
Through Hole
10 ms
-25 to 70 °C
20 x 15 x 10 mm
Latching Single Coil

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.592
2000+
$7.18162
4000+
$6.99263
8000+
$6.81333
16000+
$6.643