PDP SEO Portlet

G6B-1114P-US-DC5

Electromechanical Relay SPST-NO 5A 5VDC 125Ohm Through Hole

Manufacturer:Omron
Avnet Manufacturer Part #: G6B-1114P-US-DC5
Secondary Manufacturer Part#: G6B1114PUSDC5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Capacity and High Dielectric Strength Miniature Relay with Fully Sealed Construction in 5 A (8 A) SPST-NO(1a), SPST-NO+SPST-NC(1a1b), DPST-NO(2a), DPST-NC(2b) Types

• High sensitive with operating power of 98 mW. (G6B-1114P-US and G6B-1174P-US models) • High insulation with dielectric strength of 3,000VAC between coil and contacts (impulse withstand voltage of 6 kV). • Stick packing models are provided in consideration of compatibility to the automatic production line. • Standard model conforms to UL/CSA standards. Other SEV approved models are also available. • AgSnIn contacts suitable for loads that generate surge voltage (inductive load, capacity load, etc.) available. (-FD type) • Ultrasonic cleanable models available. (-U type) • Operation indicator & built-in surge absorption diode available. (-ND type) • 2-Pole type available.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  935.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.8312
2+
$4.8068
4+
$4.7824
8+
$4.758
16+
$3.84075