PDP SEO Portlet

G6B-1174P-US-DC5

Electromechanical Relay SPST-NO 8A 5VDC 125Ohm Through Hole

Manufacturer:Omron
Avnet Manufacturer Part #: G6B-1174P-US-DC5
Secondary Manufacturer Part#: G6B1174PUSDC5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High Capacity and High Dielectric Strength Miniature Relay with Fully Sealed Construction in 5 A (8 A) SPST-NO(1a), SPST-NO+SPST-NC(1a1b), DPST-NO(2a), DPST-NC(2b) Types

• High sensitive with operating power of 98 mW. (G6B-1114P-US and G6B-1174P-US models) • High insulation with dielectric strength of 3,000VAC between coil and contacts (impulse withstand voltage of 6 kV). • Stick packing models are provided in consideration of compatibility to the automatic production line. • Standard model conforms to UL/CSA standards. Other SEV approved models are also available. • AgSnIn contacts suitable for loads that generate surge voltage (inductive load, capacity load, etc.) available. (-FD type) • Ultrasonic cleanable models available. (-U type) • Operation indicator & built-in surge absorption diode available. (-ND type) • 2-Pole type available.

Technical Attributes

Find Similar Parts

Description Value
125 Ohm
Silver
0.5 Vdc
Through Hole
10 ms
-25 to 70 °C
21.1 x 10 x 12.5 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$6.36014
2000+
$5.12027
4000+
$4.98553
8000+
$4.85769
16000+
$4.73625