G6B-1114P-US-DC24
Electromechanical Relay SPST-NO 5A 24VDC 2.88KOhm Through Hole
- RoHS 10 Compliant
- Tariff Charges
High Capacity and High Dielectric Strength Miniature Relay with Fully Sealed Construction in 5 A (8 A) SPST-NO(1a), SPST-NO+SPST-NC(1a1b), DPST-NO(2a), DPST-NC(2b) Types
• High sensitive with operating power of 98 mW. (G6B-1114P-US and G6B-1174P-US models) • High insulation with dielectric strength of 3,000VAC between coil and contacts (impulse withstand voltage of 6 kV). • Stick packing models are provided in consideration of compatibility to the automatic production line. • Standard model conforms to UL/CSA standards. Other SEV approved models are also available. • AgSnIn contacts suitable for loads that generate surge voltage (inductive load, capacity load, etc.) available. (-FD type) • Ultrasonic cleanable models available. (-U type) • Operation indicator & built-in surge absorption diode available. (-ND type) • 2-Pole type available.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.88 kOhm | ||
| Silver | ||
| 2.4 Vdc | ||
| Through Hole | ||
| 10 ms | ||
| -25 to 70 °C | ||
| 21 x 10 x 10 mm | ||
| Non-Latching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490055 |
| Schedule B: | 8536490055 |