PDP SEO Portlet

G6AK-274P-ST-US-DC5

Electromechanical Relay DPDT 2A 5VDC 139Ohm Through Hole

Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6AK-274P-ST-US-DC5
Secondary Manufacturer Part#: G6AK274PSTUSDC5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
139 Ohm
Gold Clad|Silver
Through Hole
5 ms
-40 to 70 °C
20.2 x 10.1 x 8.4 mm
Latching Double Coil

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$6.11671
1000+
$5.78608
2000+
$5.63382
4000+
$5.48936
8000+
$5.35212