PDP SEO Portlet

G6AK-274P-ST-US-DC12

Electromechanical Relay DPDT 2A 12VDC 800Ohm Through Hole

Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6AK-274P-ST-US-DC12
Secondary Manufacturer Part#: G6AK274PSTUSDC12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
800 Ohm
Gold Clad|Silver
Through Hole
5 ms
-40 to 70 °C
20.2 x 10.1 x 8.4 mm
Latching Double Coil

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  1144.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 144 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$5.8509
1000+
$5.82135
2000+
$5.58969
4000+
$5.52825
8000+
$5.4999