G6AK-234P-ST-US-DC5
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6AK-234P-ST-US-DC5
Secondary Manufacturer Part#: G6AK234PSTUSDC5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 139 Ohm | ||
| Gold Clad|Silver Palladium | ||
| Tin-Silver-Copper | ||
| Through Hole | ||
| 5 ms | ||
| -40 to 70 °C | ||
| 20.2 x 10.1 x 8.4 mm | ||
| Latching Double Coil |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410020 |
| Schedule B: | 8536410020 |