PDP SEO Portlet

G6A-234P-ST-US-DC5

Electromechanical Relay DPDT 2A 5VDC 125Ohm Through Hole

Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6A-234P-ST-US-DC5
Secondary Manufacturer Part#: G6A234PSTUSDC5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
125 Ohm
Gold Clad|Silver Palladium
Tin-Silver-Copper
0.5 Vdc
Through Hole
5 ms
-40 to 70 °C
20.2 x 10.1 x 8.4 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.61614
1000+
$4.36662
2000+
$4.25171
4000+
$4.14269
8000+
$4.03912