G6A-274P-ST-US-DC5
Relay Signal DPDT 250VAC 5VDC Through Hole Tube
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6A-274P-ST-US-DC5
Secondary Manufacturer Part#: G6A274PSTUSDC5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 mA | ||
| 125 Ohm | ||
| DPDT | ||
| Gold Clad Silver | ||
| 5 V | ||
| Tin-Silver-Copper | ||
| 250 V | ||
| 2 A | ||
| 2 A | ||
| 220 V | ||
| 3.5 Vdc | ||
| 0.5 Vdc | ||
| Through Hole | ||
| 5 ms | ||
| -40 to 70 to 70 °C | ||
| 8 | ||
| 20.2 x 10.1 x 8.4 mm | ||
| Non-Latching | ||
| G6A | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410020 |
| Schedule B: | 8536410020 |