PDP SEO Portlet

G6A-274P-ST-US-DC12

Relay Signal DPDT 250VAC 12VDC Through Hole Tube

Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G6A-274P-ST-US-DC12
Secondary Manufacturer Part#: G6A274PSTUSDC12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16.7 mA
720 Ohm
DPDT
Gold Clad Silver
12 V
250 V
2 A
2 A
220 V
8.4 Vdc
1.2 Vdc
Through Hole
5 ms
-40 to 70 to 70 °C
8
20.2 x 10.1 x 8.4 mm
Non-Latching
G6A
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410020
Schedule B: 8536410020
In Stock :  1017.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
1+
$3.66333
2+
$3.5915
4+
$3.54059
8+
$3.4911
16+
$3.43438