PDP SEO Portlet

G5V-1-DC12

Relay Signal SPDT 125VAC 12VDC Through Hole Tube

Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G5V-1-DC12
Secondary Manufacturer Part#: G5V1DC12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The G5V-1 series from Omron are through hole signal relays. These are general purpose, standard, single pole relays for signal circuits. It offers high dielectric strength at 1000VAC and 1.5KV (10x160us) surge withstand between coil and contact. It is mainly used in telecommunications, security and computer/peripheral equipment.

  • Ultra-miniature at 12.5 x 7.5 x 10 mm (L x W x H)
  • Wide switching power of 1 mA to 1 A
  • High sensitivity: 150-mW nominal coil power
  • Fully sealed construction
  • International 2.54-mm terminal pitch
  • Conforms to FCC Part 68 requirements for coil to contacts

Technical Attributes

Find Similar Parts

Description Value
12.5 mA
960 Ohm
SPDT
Gold Clad|Silver
12 V
125 V
1 A
1 A
60 V
9.6 Vdc
150 mW
1.2 Vdc
Through Hole
5 ms
-40 to 70 °C
6
12.3 x 7.3 x 9.4 mm
Non-Latching
G5V
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.584
2+
$1.576
4+
$1.568
8+
$1.56
16+
$1.20062