PDP SEO Portlet

G5V-2-H1-DC24

Electromechanical Relay DPDT 1A 24VDC 2.88KOhm Through Hole

Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G5V-2-H1-DC24
Secondary Manufacturer Part#: G5V2H1DC24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General-purpose, Low-cost, Two-pole Relays for Signal Circults

• General-purpose DIL terminal layout. • Wide switching power of 10 µA to 2 A. • Fully-sealed type Relays standardized with bifurcated crossbar contacts. Highly reliable in addition to its high environment resistance. • Conforms to FCC Part 68 (impulse withstand voltage of 1,500 V for 10 x 160 µs between coil and contacts and between contacts of the same polarity). • High dielectric strength at 1,000 VAC between coil and contacts, and 750 VAC between contacts of the same polarity. • UL and CSA standard approved.

Technical Attributes

Find Similar Parts

Description Value
2.88 kOhm
Gold Clad|Silver
Tin-Silver-Copper
125 V
125 V
1.2 Vdc
Through Hole
7 ms
-25 to 70 °C
20.5 x 10.1 x 11.5 mm
Non-Latching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.36344
1000+
$2.27136
2000+
$2.17927
4000+
$2.08719
8000+
$2.04882