G5V-2-DC5
Relay Signal DPDT 125VAC 5VDC Through Hole Tube
- RoHS 10 Compliant
- Tariff Charges
General-purpose, Low-cost, Two-pole Relays for Signal Circults
• General-purpose DIL terminal layout. • Wide switching power of 10 µA to 2 A. • Fully-sealed type Relays standardized with bifurcated crossbar contacts. Highly reliable in addition to its high environment resistance. • Conforms to FCC Part 68 (impulse withstand voltage of 1,500 V for 10 x 160 µs between coil and contacts and between contacts of the same polarity). • High dielectric strength at 1,000 VAC between coil and contacts, and 750 VAC between contacts of the same polarity. • UL and CSA standard approved.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 Ohm | ||
| Gold Clad|Silver | ||
| 125 V | ||
| 125 V | ||
| 0.25 Vdc | ||
| Through Hole | ||
| 7 ms | ||
| -25 to 65 °C | ||
| 20.5 x 10.1 x 11.5 mm | ||
| Non-Latching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490050 |