G5V-2-DC24
Signal Relay, 24 VDC, DPDT, 2 A, G5V-2 Series, Through Hole, Non Latching
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G5V-2-DC24
Secondary Manufacturer Part#: 36K1942
- RoHS 10 Compliant
- Tariff Charges
The G5V-2-DC24 is a general-purpose Low Signal Relay with DC coil. This G5V-2-series PCB mount signal relay has 2CO (DPDT) Au-plated Ag alloy contacts. It has standard classification and PCB terminals. High dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity. Conforms to FCC Part 68 (impulse withstand voltage of 1500V for 10 x 160 µs between coil and contacts and between contacts of the same polarity).
- Wide switching power of 10μA to 2A
- Fully-sealed type relays standardized with bifurcated crossbar contacts
- Highly reliable in addition to its high environment resistance
- General-purpose DIL terminal layout
- -25 to 65°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20.8 mA | ||
| 1.152 kOhm | ||
| DPDT | ||
| Silver Gold Alloy | ||
| 24 V | ||
| Tin-Silver-Copper | ||
| 125 V | ||
| 2 A | ||
| 2 A | ||
| 125 V | ||
| 18 Vdc | ||
| 1.2 Vdc | ||
| Through Hole | ||
| 7 ms | ||
| -25 to 65 to 65 °C | ||
| 8 | ||
| 20.5 x 10.1 x 11.5 mm | ||
| Non-Latching | ||
| G5V-2 | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509065 |