PDP SEO Portlet

G5V-1-DC24

Relay Signal SPDT 125VAC 24VDC Through Hole Tube

Manufacturer:Omron
Product Category: Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G5V-1-DC24
Secondary Manufacturer Part#: G5V1DC24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-miniature, Highly Sensitive SPDT Relay for Signal Circuits

• Ultra-miniature at 12.5 × 7.5 × 10 mm (L × W × H). • Wide switching power of 1 mA to 1 A. • High sensitivity: 150 mW nominal coil power consumption. • Fully-sealed construction offering environment resistance. • Conforms to FCC Part 68 requirements for coil to contacts. (1,500 V, 10 × 160 µs)

Technical Attributes

Find Similar Parts

Description Value
6.25 mA
SPDT
Silver Gold Alloy
24 V
125 V
1 A
1 A
60 V
19.2 Vdc
Through Hole
-40 to 70 to 70 °C
6
12.5 x 7.5 x 10 mm
G5V-1
PC Pin
Signal Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490050
Schedule B: 8536490050
In Stock :  264.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.59351
2+
$1.56185
4+
$1.53943
8+
$1.51763
16+
$1.474