G5V-1-DC12
Relay Signal SPDT 125VAC 12VDC Through Hole Tube
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: G5V-1-DC12
Secondary Manufacturer Part#: G5V1DC12
- RoHS 10 Compliant
- Tariff Charges
The G5V-1 series from Omron are through hole signal relays. These are general purpose, standard, single pole relays for signal circuits. It offers high dielectric strength at 1000VAC and 1.5KV (10x160us) surge withstand between coil and contact. It is mainly used in telecommunications, security and computer/peripheral equipment.
- Ultra-miniature at 12.5 x 7.5 x 10 mm (L x W x H)
- Wide switching power of 1 mA to 1 A
- High sensitivity: 150-mW nominal coil power
- Fully sealed construction
- International 2.54-mm terminal pitch
- Conforms to FCC Part 68 requirements for coil to contacts
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12.5 mA | ||
| 960 Ohm | ||
| SPDT | ||
| Gold Clad|Silver | ||
| 12 V | ||
| 125 V | ||
| 1 A | ||
| 1 A | ||
| 60 V | ||
| 9.6 Vdc | ||
| 150 mW | ||
| 1.2 Vdc | ||
| Through Hole | ||
| 5 ms | ||
| -40 to 70 °C | ||
| 6 | ||
| 12.3 x 7.3 x 9.4 mm | ||
| Non-Latching | ||
| G5V | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490050 |
| Schedule B: | 8536490050 |