PDP SEO Portlet

G5RL-1-E AC115/120

Electromechanical Relay SPDT 16(NO)/5(NC)A 115/120VAC 11.6KOhm Through Hole

Manufacturer:Omron
Avnet Manufacturer Part #: G5RL-1-E AC115/120
Secondary Manufacturer Part#: G5RL1EAC115120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-profile Relay with Various Models

  • Low profile: 15.7 mm in height.
  • Creepage distance 8mm between coil and contacts
  • 10 kV Impulse withstand voltage
  • Models with AC coil available.
  • High-Inrush model available (Inrush peak currents up to 100 A)
  • Low Noise models available (Approx. 10 to 20 dB less sound pressure than standard G5RL-Series Relays)

Technical Attributes

Find Similar Parts

Description Value
11.6 kOhm
Silver
250 V
24 V
18 Vac
Through Hole
20 ms
-40 to 70 °C
29 x 12.7 x 15.7 mm
Non-Latching
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$8.55901
1000+
$7.00055
2000+
$6.71674
4000+
$6.43294
8000+
$6.31468