G5RL-1A-E-TV8 DC48 BY OMZ
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: G5RL-1A-E-TV8 DC48 BY OMZ
Secondary Manufacturer Part#: G5RL1AETV8DC48BYOMZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8.96 mA | ||
| 5358 Ohm | ||
| SPST-NO | ||
| Silver Alloy | ||
| 48 V | ||
| 250 V | ||
| 16 A | ||
| 16 A | ||
| 24 V | ||
| 33.6 Vdc | ||
| 0.43 W | ||
| 4.8 V | ||
| Through Hole | ||
| 15 ms | ||
| -40 to 85 °C | ||
| 6 | ||
| 28.8 x 12.5 x 15.5 mm | ||
| Non-Latching | ||
| PC Pins | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490075 |
| Schedule B: | 8536490075 |