PDP SEO Portlet

G5RL-1A-E-HR DC5

Electromechanical Relay SPST-NO 16A 5VDC Through Hole

Manufacturer:Omron
Avnet Manufacturer Part #: G5RL-1A-E-HR DC5
Secondary Manufacturer Part#: G5RL1AEHRDC5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-profile Relay with Various Models

  • Low profile: 15.7 mm in height.
  • Creepage distance 8mm between coil and contacts
  • 10 kV Impulse withstand voltage
  • Models with AC coil available.
  • High-Inrush model available (Inrush peak currents up to 100 A)
  • Low Noise models available (Approx. 10 to 20 dB less sound pressure than standard G5RL-Series Relays)

Technical Attributes

Find Similar Parts

Description Value
Silver
250 V
24 V
0.5 Vdc
Through Hole
15 ms
-40 to 85 °C
29 x 12.7 x 15.7 mm
Non-Latching
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.19086
1000+
$2.56892
2000+
$2.50132
4000+
$2.43718
8000+
$2.37625