PDP SEO Portlet

G5Q-1A4-EU DC12

Electromechanical Relay SPST-NO 5(NO)/3(NC)ADC/10(NO)/3(NC)AAC 12VDC 720Ohm Through Hole

Manufacturer:Omron
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: G5Q-1A4-EU DC12
Secondary Manufacturer Part#: G5Q1A4EUDC12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A Miniature Power Relay with 1-pole 10A Switching Capacity

• Compact single pole relay. • Excellent switching performance for a variety of loads. • Small, yet provide 8-kV impulse withstand voltage (between coil and contacts). • Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW) • Coil insulation system: Class F (UL1446). • IEC/EN 60335-1 conformed. (-HA Model)

Technical Attributes

Find Similar Parts

Description Value
Silver Alloy
277 V
30 V
Through Hole
-40 to 105 °C
4
20.3(Max) x 10.3(Max) x 16.2(Max)
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.04871
1000+
$0.99203
2000+
$0.96592
4000+
$0.94115
8000+
$0.91762