G5Q-1A4-DC12
Electromechanical Relay SPST-NO 5ADC/10AAC 12VDC 720Ohm Through Hole
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: G5Q-1A4-DC12
Secondary Manufacturer Part#: G5Q1A4DC12
- RoHS 10 Compliant
- Tariff Charges
A Miniature Power Relay with 1-pole 10A Switching Capacity
• Compact single pole relay. • Excellent switching performance for a variety of loads. • Small, yet provide 8-kV impulse withstand voltage (between coil and contacts). • Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW) • Coil insulation system: Class F (UL1446). • IEC/EN 60335-1 conformed. (-HA Model)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver | ||
| 277 V | ||
| 30 V | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 20.3 x 10.3 x 15.8 mm | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490075 |
| Schedule B: | 8536490075 |