G5Q-1A-EL-HA-VH DC12
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: G5Q-1A-EL-HA-VH DC12
Secondary Manufacturer Part#: G5Q1AELHAVHDC12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33.3 mA | ||
| 360 Ohm | ||
| SPST-NO | ||
| Silver Alloy | ||
| 12 V | ||
| 277 V | ||
| 10 A | ||
| 10 A | ||
| 9 Vdc | ||
| 0.4 W | ||
| 0.6 Vdc | ||
| Through Hole | ||
| 10 ms | ||
| -40 to 85 °C | ||
| 4 | ||
| 20 x 10 x 15.5 mm | ||
| Non-Latching | ||
| PC Pins | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490075 |
| Schedule B: | 8536490075 |