G5LE-1-E DC12
Electromechanical Relay SPDT 16A 12VDC 360Ohm Through Hole
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: G5LE-1-E DC12
Secondary Manufacturer Part#: G5LE1EDC12
- RoHS 10 Compliant
- Tariff Charges
Cubic, Single-pole 10A Power Relay
• Ideal for a wide variety of applications such as home appliances, OA equipments, vending machines, etc. • Ambient Operating Temperature 85°C • UL class-B coil insulation for standard model. • UL, CSA, EN standards approved and conforms to Electrical Appliance and Material Safety Law (300 V max.).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silver-Tin-Indium | ||
| 12 V | ||
| 250 V | ||
| 10 A | ||
| 8 A | ||
| 125 V | ||
| Through Hole | ||
| -25 to 85 °C | ||
| 22.5 x 16.5 x 19 mm | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490075 |
| Schedule B: | 8536490075 |