PDP SEO Portlet

G4W-2214P-US-HP-DC12

Electromechanical Relay DPST-NO 15A 12VDC 180Ohm Through Hole

Manufacturer:Omron
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: G4W-2214P-US-HP-DC12
Secondary Manufacturer Part#: G4W2214PUSHPDC12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Impulse Withstand Voltage as High as 10kV with 4kV Dielectric Strength: Ideal for Power Supply Switching

• Input and output (between coil and contacts) are completely separated, with impulse withstand voltage of 10,000 V. • Insulation distance of 8 mm min. between coil and contacts satisfies the VDE Standard C/250 insulation requirements, and conforms to Electrical Appliance and Material Safety Law with dielectric strength of 4,000 VAC min. Standard model conforms to UL/CSA standards. • VDE standard approved models are also available. Consult your Omron sales representative for availability. • SPST-NO (1a) types conform to TV-8 rating, and DPST-NO (2a) types conform to TV-5 rating. • Full-wave bridge rectifier compatible models are also available.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: