G4W-2212P-US-TV5-HP-DC24
Power Relay DPST-NO 250VAC 24VDC Through Hole Tray
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: G4W-2212P-US-TV5-HP-DC24
Secondary Manufacturer Part#: G4W2212PUSTV5HPDC24
- RoHS 10 Compliant
- Tariff Charges
The G4W-2212P-US-TV5-HP-DC24 is a PCB Power Relay with DPST-NO AgSnO2 contacts. This G4W-series power relay features single button contact, unsealed enclosure, straight PCB terminal. UL, CSA certified, TV-5 rating with non-latching coil.
- 8mm Creepage distance
- 4000VAC Dielectric strength
- International 2.54mm terminal pitch
- 20ms Operate time
- 100M? Insulation resistance
- -25 to 55°C Ambient temperature range
- 5 to 85% RH Humidity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| DPST-NO | ||
| Silver Tin Oxide | ||
| 24 V | ||
| 250 V | ||
| 15 A | ||
| 15 A | ||
| 125 V | ||
| 19.2 Vdc | ||
| 3.75 kVA | ||
| Through Hole | ||
| -25 to 55 to 55 °C | ||
| 6 | ||
| 30.48 x 19.55 x 30.48 mm | ||
| G4W | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536490075 |
| Schedule B: | 8536490075 |