G3VM-S5(TR)
Relay SSR 50mA 1.3V DC-IN 0.15A 200V AC-OUT 4-Pin SOP T/R
Click image to enlarge
Manufacturer:Aratas (Formerly Omron Components)
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-S5(TR)
Secondary Manufacturer Part#: G3VMS5TR
- RoHS 10 Compliant
- Tariff Charges
- Analog-Switching MOSFET Relay in 200V Load Voltage Series, SOP Package
- Ideal replacement for the dial-pulse relay or hook relay for modems and facsimile machines
- Ideal for application to the line interface blocks of PBX and telephone exchange systems
- Can be applied to hybrid IC circuits and card-type modems conforming to PCMCIA standards
- Peak load voltage of 200 V
- Approved standards: UL1577 (File No.E80555)
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| 260 | ||
| 1.3 V | ||
| Surface Mount | ||
| 0.15 A | ||
| MOSFET | ||
| AC | ||
| 4SOP | ||
| 4 | ||
| 3.9 x 4.4 x 1.9 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |