PDP SEO Portlet

G3VM-81UR(TR05)

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-81UR(TR05)
Secondary Manufacturer Part#: G3VM81URTR05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
260
1.4 V
Surface Mount
0.12 A
MOSFET
AC|DC
4VSON
4
2.45 x 1.45 x 1.3
No
VSON
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$7.04343
1000+
$6.66845
2000+
$6.6052
4000+
$6.5715
8000+
$6.5378