G3VM-81HR
Relay SSR 50mA 1.3V DC-IN 0.00125A 80V AC/DC-OUT 6-Pin SOP
Click image to enlarge
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Solid State Relays
Avnet Manufacturer Part #: G3VM-81HR
Secondary Manufacturer Part#: G3VM81HR
- RoHS 10 Compliant
- Tariff Charges
- High-capacity MOSFET Relay Allowing Switching of a 1.25A Continuous Load Current with a 80V Load Voltage, 6-pin SOP Package
- Continuous load current of 1, 250 mA
- Dielectric strength of 1,500 Vrms between I/O
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 Form A | ||
| DC | ||
| 260 | ||
| 1.3 V | ||
| Surface Mount | ||
| 0.00125 A | ||
| MOSFET | ||
| AC|DC | ||
| 6SOP | ||
| 6 | ||
| 6.3 x 4.4 x 1.9 mm | ||
| No | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |