PDP SEO Portlet

G3VM-81GR1

Relay SSR 50mA 1.3V DC-IN 0.2A 80V AC-OUT 4-Pin SOP

Manufacturer:Omron
Avnet Manufacturer Part #: G3VM-81GR1
Secondary Manufacturer Part#: G3VM81GR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • New MOSFET Relay Designed for Switching Minute and Analog Signals, SOP Package
  • New model for 80V loads
  • Low C × R of 32.5 pF*O
  • Dielectric strength of 1,500 Vrms between I/O
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
Gold
260
1.3 V
Surface Mount
0.2 A
MOSFET
AC
4SOP
4
3.9 x 4.4 x 1.9 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$4.48229
800+
$4.2946
1600+
$4.2042
3200+
$4.18275
6400+
$4.1613